-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE,PG BUTT 12-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH2124
|
Newark | Splice, pg Butt 12-10 Rohs Compliant: Yes |Amp Te Connectivity 34945 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4010 | Buy Now |
DISTI #
A27467-ND
|
DigiKey | CONN SPLICE 10-12 AWG CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
1858 In Stock |
|
$0.4159 / $0.8300 | Buy Now |
DISTI #
34945
|
Avnet Americas | Splice Terminal 10-12AWG 29.46mm Tin Loose Piece - Bulk (Alt: 34945) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2773 / $0.3621 | Buy Now |
DISTI #
571-34945
|
Mouser Electronics | Terminals SPLICE PG BUTT 12-10 RoHS: Compliant | 18314 |
|
$0.3860 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.3650 | Buy Now |
DISTI #
AMP34945
|
Heilind Electronics | SPLICE,PG BUTT 12-10 | Americas - 30914 in Stock3750 On Order |
|
$0.3661 / $0.4627 | Buy Now |
|
Onlinecomponents.com | SPLICE,PG BUTT 12-10 RoHS: Compliant |
11109 In Stock |
|
$0.3406 / $0.4801 | Buy Now |
DISTI #
63347530
|
Verical | Splice Copper Yellow 29.46mm Tin Loose RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 2212 | Americas - 11100 |
|
$0.7080 / $0.9620 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
DISTI #
34945
|
TTI | Terminals SPLICE PG BUTT 12-10 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 10500 In Stock |
|
$0.3670 / $0.3910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34945
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34945
TE Connectivity
SPLICE,PG BUTT 12-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |