Part Details for 3491520010ST by W+P Products GmbH
Overview of 3491520010ST by W+P Products GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3491520010ST
3491520010ST CAD Models
3491520010ST Part Data Attributes
|
3491520010ST
W+P Products GmbH
Buy Now
Datasheet
|
Compare Parts:
3491520010ST
W+P Products GmbH
Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | W+P PRODUCTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.197 inch | |
Body Depth | 0.197 inch | |
Body Length | 2.6 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VDC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.461 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 52 |
Alternate Parts for 3491520010ST
This table gives cross-reference parts and alternative options found for 3491520010ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3491520010ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC25DRTN-S13 | Card Edge Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 3491520010ST vs HMC25DRTN-S13 |
GMC25DRYN-S13 | Card Edge Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 3491520010ST vs GMC25DRYN-S13 |
BC075-06-C-L-D | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | Global Connector Technology | 3491520010ST vs BC075-06-C-L-D |
GMC25DRTN-S13 | Card Edge Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 3491520010ST vs GMC25DRTN-S13 |
AMC25DRTN-S13 | Card Edge Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 3491520010ST vs AMC25DRTN-S13 |
AMC25DRYN-S13 | Card Edge Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 3491520010ST vs AMC25DRYN-S13 |
EMC25DRYN-S13 | Card Edge Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 3491520010ST vs EMC25DRYN-S13 |
EMC25DRTN-S13 | Card Edge Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 3491520010ST vs EMC25DRTN-S13 |
HMC25DRYN-S13 | Card Edge Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 3491520010ST vs HMC25DRYN-S13 |
RMC25DRTN-S13 | Card Edge Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 3491520010ST vs RMC25DRTN-S13 |