-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
34912-8080 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL8080-681MEB | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 3432 | |
XAL8080-472MED | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 3432, CHIP, 3432, HALOGEN FREE AND ROHS COMPLIANT | |
XAL8080-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 3432, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X1553
|
Newark | Wire-To-Board Connector, Right Angle, Black, Mini50 34912 Series, Surface Mount, Header, 8, 2 Mm Roh... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 259 |
|
$2.0200 / $3.2700 | Buy Now |
DISTI #
17AM7236
|
Newark | Mini50 Unsealed Header, Right-Angle, Smt, Single Row, 8 Circuits, Tin (Sn) Plating, Polarization Opt... more RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7400 / $1.8700 | Buy Now |
DISTI #
20X4427
|
Newark | Wire-To-Board Connector, Right Angle, Black, Mini50 34912 Series, Surface Mount, Header, 8, 2 Mm |Mo... more RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5400 / $1.8200 | Buy Now |
DISTI #
538-34912-8080
|
Mouser Electronics | Automotive Connectors MINI50 RAHDR SMT 8CKT BLK POL A T&R RoHS: Compliant | 1193 |
|
$1.4600 / $2.0200 | Buy Now |
DISTI #
71475855
|
RS | MINI50 RAHDR SMT 8CKT BLK POL A T&R | Molex Incorporated 34912-8080 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6000 / $2.2900 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header HDR 8 POS 2mm Solder RA SMD Mini 50™ Automotive T/R RoHS: Compliant | 0 |
|
$1.2500 / $1.9800 | Buy Now |
DISTI #
87221256
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA SMD Mini 50 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 34250 |
|
$1.1728 / $1.5479 | Buy Now |
DISTI #
87464999
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA SMD Mini 50 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 1949 | Americas - 8250 |
|
$1.5960 | Buy Now |
|
Bristol Electronics | 332 |
|
RFQ | ||
|
Quest Components | 250 |
|
$2.2533 / $3.6540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34912-8080
Molex
Buy Now
Datasheet
|
Compare Parts:
34912-8080
Molex
Board Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Manufacturer Series | 34912 |