Part Details for 349004125 by Molex
Overview of 349004125 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 349004125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19998064
|
Verical | Conn Housing F 4 POS 4mm Crimp ST Cable Mount Black MXP120 Bag RoHS: Compliant Min Qty: 98 Package Multiple: 1 | Americas - 875 |
|
$0.5800 / $0.6400 | Buy Now |
DISTI #
77786875
|
Verical | Conn Housing F 4 POS 4mm Crimp ST Cable Mount Black MXP120 Bag RoHS: Compliant Min Qty: 29 Package Multiple: 1 | Americas - 90 |
|
$2.7442 / $2.8095 | Buy Now |
DISTI #
MX-34900-4125
|
TME | 1.2MM SLD ASSY RCPT 1X4 BLK KEYF/04 Min Qty: 10 | 90 |
|
$0.8500 / $1.9700 | Buy Now |
|
Ameya Holding Limited | 109199 |
|
RFQ | ||
DISTI #
349004125
|
Avnet Abacus | Conn Housing RCP 4 POS 4mm ST Cable Mount Bag (Alt: 349004125) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 17 Weeks, 0 Days | Abacus - 1400 |
|
Buy Now |