Part Details for 34900000 by Bopla
Overview of 34900000 by Bopla
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34900000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH6816
|
Newark | Enclosure, Handheld, Abs, Grey, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:211.1Mm, External Width - Metric:100Mm, External Depth - Metric:26Mm, Ip Rating:Ip65, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Bopla 34900000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1100 | Buy Now |
DISTI #
BOS900G
|
TME | Enclosure: for devices with displays, X: 100mm, Y: 211mm, Z: 26mm Min Qty: 1 | 0 |
|
$30.8500 / $34.2900 | RFQ |
Part Details for 34900000
34900000 CAD Models
34900000 Part Data Attributes
|
34900000
Bopla
Buy Now
|
Compare Parts:
34900000
Bopla
|
Samacsys Manufacturer | Bopla |