Part Details for 34900-6228 by Molex
Overview of 34900-6228 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34900-6228
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3343
|
Newark | 1.2Mm Sldassyrcpt1X6Cpa2 Mid Ltgykeyb/06 |Molex 34900-6228 Min Qty: 4480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5630 | Buy Now |
DISTI #
0349006228
|
Avnet Americas | Connector Housing Sealed Receptacle 6 Position 4mm Crimp Straight Cable Mount Bag (Alt: 0349006228) Min Qty: 4480 Package Multiple: 1120 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.5119 / $0.6193 | Buy Now |
DISTI #
538-34900-6228
|
Mouser Electronics | Automotive Connectors 1.2MM SLD RCPT 1X6 CPA 2 MID LTGY KEYB6 RoHS: Compliant | 2750 |
|
$0.5150 / $1.0300 | Buy Now |
DISTI #
34900-6228
|
TTI | Automotive Connectors 1.2MM SLD RCPT 1X6 CPA 2 MID LTGY KEYB6 RoHS: Compliant pbFree: Pb-Free Min Qty: 4480 Package Multiple: 4480 Container: Each | Americas - 0 |
|
$0.5620 | Buy Now |
DISTI #
MOL34900-6228
|
Interstate Connecting Components | 1.2MM SLDASSYRCPT1X6CPA2 MID L | 280 |
|
$0.4548 / $0.5252 | Buy Now |