-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106134-9000401LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 9HDP STB, Right Angle, Receptacle. | |
SIT9366AI-2E1-25E13.490000 | SiTime | 1 to 220 MHz, Low Jitter Differential XO | |
7MP6121SA33M | Renesas Electronics Corporation | 128KB CACHE MODULE |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y1904
|
Newark | 1.2Mm Sld Assy Rcpt 1X6 Mid Dkgy Keyc/06 Rohs Compliant: Yes |Molex 34900-6121 RoHS: Compliant Min Qty: 2240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8750 | Buy Now |
DISTI #
538-34900-6121
|
Mouser Electronics | Automotive Connectors MXP120 1.2MM SLD MID RCP 1X6 DKGY KEYC/06 RoHS: Compliant | 135 |
|
$0.6840 / $1.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7200 / $0.7300 | Buy Now |
DISTI #
34900-6121
|
TTI | Automotive Connectors MXP120 1.2MM SLD MID RCP 1X6 DKGY KEYC/06 RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 1120 In Stock |
|
$0.5800 / $1.0300 | Buy Now |
DISTI #
MOL34900-6121
|
Interstate Connecting Components | 1.2MM SLD ASSY RCPT 1X6 MID D GY KEYC/06 | 280 |
|
$0.8282 / $1.0313 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34900-6121
Molex
Buy Now
Datasheet
|
Compare Parts:
34900-6121
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.677 inch | |
Body Depth | 1.22 inch | |
Body Length | 1.299 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |