34900-3124
Molex
Description: Combination Line Connector,

Overview of 34900-3124 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Electronic Manufacturing Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
10106134-9000401LF Amphenol Communications Solutions PwrBlade+® , Power Connectors, 9HDP STB, Right Angle, Receptacle.
7M3-124 Coilcraft Inc Variable Inductor, 90uH Min, 150uH Max, Ferrite-Core, Shielded, 3030, DIP-5
SIT9366AI-2E1-25E13.490000 SiTime 1 to 220 MHz, Low Jitter Differential XO

Price & Stock for 34900-3124 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 62AJ6613
Newark 1.2Mm Sld Assy Rcpt 1X3 Blk Keya/03 |Molex 34900-3124 RoHS: Not Compliant Min Qty: 4400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.4350
$0.4350 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,100 $0.5300
  • 2,200 $0.4440
  • 4,400 $0.3830
$0.3830 / $0.5300 Buy Now
DISTI # 34900-3124
TTI Automotive Connectors 1.2MM SLD ASSY RC PT 1X3 BLK KEYA/03 RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Each Americas - 2200
In Stock
  • 7 $0.8300
  • 10 $0.6200
  • 25 $0.5600
  • 50 $0.5100
  • 100 $0.4800
  • 250 $0.4300
  • 500 $0.4100
$0.4100 / $0.8300 Buy Now

CAD Models for 34900-3124 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 34900-3124 by Molex

34900-3124
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.63 inch
Body Depth
1.197 inch
Body Length
0.636 inch
Body/Shell Style
RECEPTACLE
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Style
SQ PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insulator Material
GLASS FILLED POLYAMIDE/SYNDIOTACTIC POLYSTYRENE
Mixed Contacts
NO
Mounting Type
CABLE
Number of Rows Loaded
1
Operating Temperature-Max
155 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Termination Type
CRIMP
Total Number of Contacts
3
Want to compare parts?
  1. 34900-3124
    Molex
    Combination Line Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 34900-3124 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 34900-3124 by Molex

Select Manufacturer
Which Manufacturer of 34900-3124 would you like to use for your alert(s)?
  • Please alert me when 34900-3124 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 34900-3124 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 34900-3124 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 34900-3124 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 34900-3124.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 34900-3124 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: