Part Details for 3489C SL001 by Alpha Wire
Overview of 3489C SL001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3489C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F2053
|
Newark | Shielded Multiconductor Cable, 9 Conductor, 28Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:9Conductor, Wire Gauge:28Awg, Conductor Area Csa:0.089Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 3489C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
3489CSL001-ND
|
DigiKey | CABLE 9COND 28AWG SHLD 1000' Lead time: 13 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-3489C-1000-09
|
Mouser Electronics | Multi-Conductor Cables 28AWG 9C FOIL/BRD 1000 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$1,837.8900 | Order Now |
Part Details for 3489C SL001
3489C SL001 CAD Models
3489C SL001 Part Data Attributes
|
3489C SL001
Alpha Wire
Buy Now
|
Compare Parts:
3489C SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |