Part Details for 34899-4086 by Molex
Overview of 34899-4086 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1408-681MED | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-681MEB | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-681 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for 34899-4086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ6612
|
Newark | 1.2Mm Sld Assy Bld 1X4 7Cs Ltgy Keyg/04 |Molex 34899-4086 RoHS: Not Compliant Min Qty: 2240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5450 | Buy Now |
DISTI #
0348994086
|
Avnet Americas | Connector Sealed Housing Plug 4Position 4mm Crimp Straight Cable Mount Bag - Bulk (Alt: 0348994086) Min Qty: 2240 Package Multiple: 1120 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3956 | Buy Now |
DISTI #
538-34899-4086
|
Mouser Electronics | Automotive Connectors 1.2MM SLD BLD 1X4 7CS LTGY KEYG/04 RoHS: Compliant | 772 |
|
$0.4700 / $1.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4440 / $0.4570 | Buy Now |
DISTI #
34899-4086
|
TTI | Automotive Connectors 1.2MM SLD BLD 1X4 7CS LTGY KEYG/04 RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Each |
Americas - 1120 In Stock |
|
$0.4600 / $0.6570 | Buy Now |
DISTI #
MOL34899-4086
|
Interstate Connecting Components | 1.2MM SLD ASSY BLD 1X4 7CS LTGY KEYG/04 | 280 |
|
$0.5235 / $0.6421 | Buy Now |
Part Details for 34899-4086
34899-4086 CAD Models
34899-4086 Part Data Attributes
|
34899-4086
Molex
Buy Now
Datasheet
|
Compare Parts:
34899-4086
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.679 inch | |
Body Depth | 1.732 inch | |
Body Length | 0.953 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |