-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
34899-4080 by Molex is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-408081150LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 8 Positions, 2.54mm (0.100in) Pitch. | |
54121-408071800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 7 Positions, 2.54mm (0.100in) Pitch. | |
54121-408031600LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 3 Positions, 2.54mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM7231
|
Newark | Mxp120 Sealed Male Blade Connector With 7.00Mm Clip-Slot, 4 Circuit, Black Housing (T3-V2-S3 With Ba... more RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 671 |
|
$0.5610 / $0.7470 | Buy Now |
DISTI #
23AH1026
|
Newark | 1.2Mm Sld Assy Bld 1X4 7Cs Blk Keya/04 Rohs Compliant: Yes |Molex 34899-4080 RoHS: Compliant Min Qty: 3360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4950 | Buy Now |
DISTI #
0348994080
|
Avnet Americas | - Bulk (Alt: 0348994080) RoHS: Compliant Min Qty: 3360 Package Multiple: 1120 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2998 / $0.3726 | Buy Now |
DISTI #
538-34899-4080
|
Mouser Electronics | Automotive Connectors MXP120 SLD MA 4CKT PLG BLK KEYA RoHS: Compliant | 8166 |
|
$0.3730 / $0.5300 | Buy Now |
|
Onlinecomponents.com | 1.2Mm Sld Assy Bld 1X4 7Cs Blk Keya/04 Rohs Compliant: Yes |Molex 34899-4080 RoHS: Compliant |
671 Partner Stock |
|
$0.4315 / $0.4580 | Buy Now |
DISTI #
34899-4080
|
TTI | Automotive Connectors MXP120 SLD MA 4CKT PLG BLK KEYA RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 1 Container: Bulk |
Americas - 1487 In Stock |
|
$0.4060 / $0.4830 | Buy Now |
DISTI #
MOL34899-4080
|
Interstate Connecting Components | 1.2MM SLD ASSY BLD 1X4 7CS BLK KEYA/04 | 845 |
|
$0.3864 / $0.4811 | Buy Now |
|
Master Electronics | 1.2Mm Sld Assy Bld 1X4 7Cs Blk Keya/04 Rohs Compliant: Yes |Molex 34899-4080 RoHS: Compliant |
671 Partner Stock |
|
$0.4315 / $0.4580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34899-4080
Molex
Buy Now
Datasheet
|
Compare Parts:
34899-4080
Molex
Combination Line Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.679 inch | |
Body Depth | 1.732 inch | |
Body Length | 0.953 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |