Part Details for 34899-3082 by Molex
Overview of 34899-3082 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3082 | Rochester Electronics LLC | Small Signal Bipolar Transistor | |
LPS5030-823MLC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
LPS5030-823MLB | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for 34899-3082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0348993082
|
Avnet Americas | 1.2MM SLD ASSY BLD 1X3 7CS DKGY KEYC/03 - Bulk (Alt: 0348993082) Min Qty: 8400 Package Multiple: 1400 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5416 | Buy Now |
DISTI #
538-34899-3082
|
Mouser Electronics | Automotive Connectors 1.2MM SLD ASSY BLD 1X3 7CS DKGY KEYC/03 RoHS: Compliant | 0 |
|
$0.3950 / $0.4040 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3640 / $0.4320 | Buy Now |
Part Details for 34899-3082
34899-3082 CAD Models
34899-3082 Part Data Attributes
|
34899-3082
Molex
Buy Now
Datasheet
|
Compare Parts:
34899-3082
Molex
Combination Line Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Body Breadth | 0.669 inch | |
Body Depth | 1.732 inch | |
Body Length | 0.748 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |