-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F4003M1GJA-GBG-AX | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
UPD70F4003M1GJA2-GBG-AX | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
844003BG-01LF | Renesas Electronics Corporation | FemtoClock® Crystal-to-LVDS Frequency Synthesizer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ2605
|
Newark | Mini50 Sld Rcpt Asmly 2X4 Cpa Dkgray C/8 |Molex 34894-4003 RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 | Buy Now |
DISTI #
0348944003
|
Avnet Americas | Connector Housing Sealed Receptacle 8 Position 1.8mm Crimp Straight Cable Mount Bag - Bulk (Alt: 0348944003) Min Qty: 1600 Package Multiple: 1600 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9561 / $1.4038 | Buy Now |
DISTI #
538-34894-4003
|
Mouser Electronics | Automotive Connectors Mini50 Sld Rcpt Hsg DR w/CPA 8Ckt OpC RoHS: Compliant | 1300 |
|
$1.6100 / $2.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9600 / $1.6200 | Buy Now |
DISTI #
34894-4003
|
TTI | Automotive Connectors Mini50 Sld Rcpt Hsg DR w/CPA 8Ckt OpC RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 1600 In Stock |
|
$1.3900 / $2.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34894-4003
Molex
Buy Now
|
Compare Parts:
34894-4003
Molex
|
Samacsys Manufacturer | Molex |