Part Details for 34885-5521 by Molex
Overview of 34885-5521 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL55211IRTZ-T7 | Renesas Electronics Corporation | Wideband, Low Noise, Low Distortion, Fixed Gain, Differential Amplifier | |
ISL55211IRTZ-T7A | Renesas Electronics Corporation | Wideband, Low Noise, Low Distortion, Fixed Gain, Differential Amplifier | |
ISL95521BHRZ-T | Renesas Electronics Corporation | Hybrid Power Boost (HPB) and Narrow VDC (NVDC) Combo Battery Charger with SMBus Interface |
Price & Stock for 34885-5521
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM7221
|
Newark | .635Mm, 1.50Mm, Power Cmx Connector, 55 Circuits, Right Wire Output, Brown Coding |Molex 34885-5521 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 157 |
|
$6.7200 / $7.9200 | Buy Now |
DISTI #
538-34885-5521
|
Mouser Electronics | Automotive Connectors .635mm, 1.50mm, Power CMX Connector, 55 Circuits, Right Wire Output, Brown Coding RoHS: Compliant | 0 |
|
$3.2400 / $3.8000 | Order Now |
|
Onlinecomponents.com | .635mm, 1.50mm, Power CMX Connector, 55 Circuits, Right Wire Output, Brown Coding RoHS: Compliant |
157 Partner Stock |
|
$2.2600 / $3.3700 | Buy Now |
DISTI #
69769732
|
Verical | Conn Housing RCP 55 POS 2.5mm/3.7mm Crimp ST Cable Mount Brown Carton RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 157 |
|
$4.0700 / $4.8200 | Buy Now |
DISTI #
348855521-MOL
|
TME | 34885-5521 | 157 |
|
Buy Now | |
|
Master Electronics | .635mm, 1.50mm, Power CMX Connector, 55 Circuits, Right Wire Output, Brown Coding RoHS: Compliant |
157 Partner Stock |
|
$2.2600 / $3.3700 | Buy Now |