-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PG R 12-10 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H7458
|
Newark | Terminal, Ring Tongue 1/4In Crimp Yellow, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:Plasti-Grip Series, Insulator Colour:Yellow, Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 34855 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20987 |
|
$0.3370 / $0.5820 | Buy Now |
DISTI #
18K8113
|
Newark | Ring Tongue Terminal, Plasti-Grip Series, 1/4 ", M6, 10 Awg, 6 Mm , Vinyl Rohs Compliant: Yes |Amp Te Connectivity 34855 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 15129 |
|
$0.3370 / $0.5260 | Buy Now |
DISTI #
A0971-ND
|
DigiKey | CONN RING CIRC 10-12AWG #1/4 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
18542 In Stock |
|
$0.3202 / $0.5600 | Buy Now |
DISTI #
34855
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 33.71mm 13.49mm Tin Loose Piece - Bulk (Alt: 34855) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 1960835500 Factory Stock |
|
$0.2395 / $0.2537 | Buy Now |
DISTI #
66H7458
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 33.71mm 13.49mm Tin Loose Piece - Bulk (Alt: 66H7458) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 20987 Partner Stock |
|
$0.4520 / $0.7180 | Buy Now |
DISTI #
571-34855
|
Mouser Electronics | Terminals RING 12-10AWG 1/4 RoHS: Compliant | 20635 |
|
$0.2660 / $0.5600 | Buy Now |
|
Future Electronics | Plasti-Grip 12-10 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 15000Box |
|
$0.2950 / $0.3250 | Buy Now |
DISTI #
AMP34855
|
Heilind Electronics | TERMINAL,PG R 12-10 1/4 | Americas - 26331 in Stock |
|
$0.3219 / $0.4069 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PG R 12-10 1/4 RoHS: Compliant |
42314 In Stock 34000 Factory Stock |
|
$0.2451 / $0.2775 | Buy Now |
|
Quest Components | 6.64 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 443 |
|
$0.2678 / $0.5739 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34855
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34855
TE Connectivity
TERMINAL,PG R 12-10 1/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |