Part Details for 3485-2800F by 3M Interconnect
Overview of 3485-2800F by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
348-5025-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair U, 25 position, open, 4.55mm, Header | |
348-5010-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair U, 10 position, open, 4.55mm, Header | |
348-5225-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair U, 25 position, right, 4.55mm, Header |
Price & Stock for 3485-2800F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B6781
|
Newark | 80610085047 3485-2800F=36/Plasticjs/Drib/Flatcab/100Pak Rohs Compliant: Yes |3M 3485-2800F (Alternate Part Number: 00054007318910 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
517-3485-2800F
|
Mouser Electronics | D-Sub Backshells 36POS,FLAT CABLE TYP DRIBN,JUNCTSHELL | 0 |
|
$6.1900 / $7.0000 | Order Now |
|
Quest Components | D-SUB BACKSHELL, 36 POS, FLAT CABLE | 1 |
|
$5.1600 / $7.7400 | Buy Now |