-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ECON 3 HC PLUG SILICONE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
348462-1-ND
|
DigiKey | CONN PLUG SEAL FOR ECONOSEAL III Min Qty: 20000 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2780 | Buy Now |
DISTI #
348462-1
|
Avnet Americas | Connector Accessories Cavity Plug Silicon Rubber Gray - Bag (Alt: 348462-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bag | 0 |
|
$0.2946 | Buy Now |
DISTI #
571-348462-1
|
Mouser Electronics | Automotive Connectors ECON 3 HC PLUG SILICONE RoHS: Compliant | 0 |
|
$0.2980 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20000 Package Multiple: 20000 Container: Bag | 0Bag |
|
$0.2680 | Buy Now |
DISTI #
AMP348462-1
|
Heilind Electronics | ECON 3 HC PLUG SILICONE | Americas - 0 in Stock |
|
$0.3270 / $0.3319 | Buy Now |
|
Onlinecomponents.com | ECON 3 HC PLUG SILICONE RoHS: Compliant | 0 |
|
$0.2760 / $0.7561 | Buy Now |
DISTI #
AMP348462-1
|
Interstate Connecting Components | ECON 3 HC PLUG SILICONE | 0 |
|
$0.3270 / $0.3319 | Buy Now |
DISTI #
348462-1
|
Avnet Abacus | Connector Accessories Cavity Plug Silicon Rubber Gray (Alt: 348462-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
348462-1
|
Avnet Abacus | Connector Accessories Cavity Plug Silicon Rubber Gray (Alt: 348462-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ECON 3 HC PLUG SILICONE RoHS: Compliant | 0 |
|
$0.2760 / $0.7561 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
348462-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
348462-1
TE Connectivity
ECON 3 HC PLUG SILICONE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |