-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ECON 3 LC PLUG SILIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AJ0408
|
Newark | Automotive Connectors Econ 3 Lc Plug Silic |Amp Te Connectivity 348461-1 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 1100 |
|
$0.2320 / $0.2820 | Buy Now |
DISTI #
07H9448
|
Newark | Econ 3 Lc Plug Rohs Compliant: Yes |Amp Te Connectivity 348461-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2180 | Buy Now |
DISTI #
348461-1-ND
|
DigiKey | CONN PLUG CAVITY 070 SERIES GRAY Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3962 In Stock |
|
$0.2222 / $0.4000 | Buy Now |
DISTI #
348461-1
|
Avnet Americas | Connector Accessories Cavity Plug Gray - Bag (Alt: 348461-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Bag | 0 |
|
$0.1873 / $0.2051 | Buy Now |
DISTI #
571-348461-1
|
Mouser Electronics | Automotive Connectors ECON 3 LC PLUG SILIC RoHS: Compliant | 28956 |
|
$0.1870 / $0.4000 | Buy Now |
|
Future Electronics | EconoSeal 3 Series Low Current Grey Silicone Cavity Rear Plug RoHS: Compliant pbFree: Yes Min Qty: 75000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$0.1770 | Buy Now |
DISTI #
AMP348461-1
|
Heilind Electronics | ECON 3 LC PLUG SILIC | Americas - 0 in Stock |
|
$0.2186 / $0.2252 | Buy Now |
|
Onlinecomponents.com | ECON 3 LC PLUG SILIC RoHS: Compliant |
1141 In Stock |
|
$0.1892 / $0.3389 | Buy Now |
DISTI #
348461-1
|
TTI | Automotive Connectors ECON 3 LC PLUG SILIC RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$0.1800 / $0.1840 | Buy Now |
DISTI #
AMP348461-1
|
Interstate Connecting Components | ECON 3 LC PLUG SILIC | 0 |
|
$0.2186 / $0.2252 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
348461-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
348461-1
TE Connectivity
ECON 3 LC PLUG SILIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |