Part Details for 3484-1000-BOX (ALTERNATE: 54007302698) by 3M
Overview of 3484-1000-BOX (ALTERNATE: 54007302698) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
TLP3484 | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 400 V/0.18 A, 500 Vrms, P-SON4 | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for 3484-1000-BOX (ALTERNATE: 54007302698)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70237679
|
RS | CableClamp, Gray, 1.0InchH, 1.0InchL, 0.25InchW, w/UrethaneFoamTape, forFlatCable | 3M 3484-1000-BOX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$0.3510 / $0.3940 | Buy Now |