Part Details for 34831-C3 by ELESA USA
Overview of 34831-C3 by ELESA USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3483(1)-S27-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
77313-483-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row, 16 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 34831-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74348831
|
RS | MBR.40 B-6+C-C3, Diamond-cut knobs, Plain collar | Elesa USA 34831-C3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$24.4700 | RFQ |