-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PG R 16-14HD 3/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0058
|
Newark | Closed Barrel Splice, Crimp Rohs Compliant: Yes |Amp Te Connectivity 34826 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1999 |
|
$0.8420 / $1.2000 | Buy Now |
DISTI #
98B5313
|
Newark | Terminal, Stud/Tab Size:(Not Available) Rohs Compliant: Yes |Amp Te Connectivity 34826 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6450 / $0.6730 | Buy Now |
DISTI #
79X4507
|
Newark | Terminals Ring 16-14 Awg 3/8 Rohs Compliant: Yes |Amp Te Connectivity 34826 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7480 / $0.9880 | Buy Now |
DISTI #
34826-ND
|
DigiKey | CONN RING CIRC 14-16AWG #3/8 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
1260 In Stock |
|
$0.6162 / $1.1500 | Buy Now |
DISTI #
34826
|
Avnet Americas | Spade Tongue Terminal 14-16AWG Tin Loose Piece - Bulk (Alt: 34826) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6113 / $0.6902 | Buy Now |
DISTI #
571-34826
|
Mouser Electronics | Terminals RING 16-14 AWG 3/8 RoHS: Compliant | 203 |
|
$0.7210 / $1.4300 | Buy Now |
|
Future Electronics | Ring Tongue Straight PLASTI-GRIP Closed Barrel Regular Wire RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$0.6350 / $0.6900 | Buy Now |
DISTI #
AMP34826
|
Heilind Electronics | TERMINAL,PG R 16-14HD 3/8 | Americas - 47 in Stock |
|
$0.7048 / $0.7469 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PG R 16-14HD 3/8 RoHS: Compliant |
470 In Stock |
|
$0.6010 / $1.0910 | Buy Now |
|
Quest Components | RING TERMINAL, 2.62MM2 | 200 |
|
$0.4200 / $1.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34826
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34826
TE Connectivity
TERMINAL,PG R 16-14HD 3/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |