-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASDDP8282-000.5 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-000.5 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 0.5m | |
CS-SASDDP8282-001 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-001 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 1m | |
CS-SASSDP8282-001 | Amphenol Cables on Demand | Amphenol CS-SASSDP8282-001 29 position SAS to SATA Drive Connector Single Data Lane Cable 1m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM7206
|
Newark | Mini50 Unsealed Right-Angle Header, Dual Row, 20 Circuit, Polarization Option A, 2.80Mm Pin Length, Black, Tape And Reel Rohs Compliant: Yes |Molex 34826-8200 RoHS: Compliant Min Qty: 170 Package Multiple: 1 Date Code: 0 Container: Reel | 6800 |
|
$2.3300 / $2.5100 | Buy Now |
DISTI #
0348268200
|
Avnet Americas | MINI50 RAHDR 20CKT BLK POL A T&R - Tape and Reel (Alt: 0348268200) RoHS: Compliant Min Qty: 1020 Package Multiple: 510 Lead time: 12 Weeks, 0 Days Container: Reel | 6120 Factory Stock |
|
$1.4229 / $2.1221 | Buy Now |
DISTI #
538-34826-8200
|
Mouser Electronics | Automotive Connectors Mini50 UNSLD RAHDR DR 20CKT POL A BLK RoHS: Compliant | 615 |
|
$2.3900 / $3.6500 | Buy Now |
DISTI #
75127355
|
RS | MINI50 RAHDR 20CKT BLK POL A T&R | Molex Incorporated 34826-8200 RoHS: Compliant Min Qty: 1020 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5700 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder RA Side Entry Thru-Hole Mini 50 T/R RoHS: Compliant |
6800 Partner Stock |
|
$1.8900 / $2.8700 | Buy Now |
DISTI #
65276470
|
Verical | Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder RA Side Entry Thru-Hole Mini 50 T/R RoHS: Compliant Min Qty: 170 Package Multiple: 170 | Americas - 6800 |
|
$1.8400 / $2.3500 | Buy Now |
DISTI #
348268200-MOL
|
TME | Connector: automotive | 6800 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 8840 |
|
RFQ | |
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder RA Side Entry Thru-Hole Mini 50 T/R RoHS: Compliant |
6800 Partner Stock |
|
$1.8900 / $2.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy