-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LOW HALOGEN AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1049
|
Newark | Automotive Conn, Right Angle Plug, 20Pos Rohs Compliant: Yes |Molex 34826-0200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$0.3850 | Buy Now |
DISTI #
0348260200
|
Avnet Americas | MINI50 RAHDR 20CKT BLK POL A TRAY - Trays (Alt: 0348260200) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Tray | 62400 Factory Stock |
|
$1.0507 / $1.3817 | Buy Now |
DISTI #
0348260200
|
Avnet Americas | MINI50 RAHDR 20CKT BLK POL A TRAY - Trays (Alt: 0348260200) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Tray | 62400 Factory Stock |
|
$1.0507 / $1.3816 | Buy Now |
DISTI #
538-34826-0200
|
Mouser Electronics | Automotive Connectors MINI50 RAHDR 20CKT BLK POL A RoHS: Compliant | 2128 |
|
$1.3800 / $2.3100 | Buy Now |
|
Onlinecomponents.com | Mini50 Unsealed Right-Angle Header - 20 Circuit - Dual Row - Polarization Option A - 2.80mm Pin Length - Black - Tray. RoHS: Compliant |
250 In Stock |
|
$1.3000 / $2.0800 | Buy Now |
DISTI #
65688444
|
Verical | Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 100 |
|
$1.6700 | Buy Now |
DISTI #
18790169
|
Verical | Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 100 |
|
$1.6700 | Buy Now |
DISTI #
77786767
|
Verical | Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 39 |
|
$1.8900 / $1.9880 | Buy Now |
DISTI #
34826-0200
|
TTI | Automotive Connectors MINI50 RAHDR 20CKT BLK POL A RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tray |
Americas - 870 In Stock |
|
$1.3300 / $1.7500 | Buy Now |
DISTI #
MX-34826-0200
|
TME | Connector: automotive, socket, male, Mini50, on PCBs, PIN: 20, black Min Qty: 1 | 39 |
|
$1.3700 / $1.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34826-0200
Molex
Buy Now
Datasheet
|
Compare Parts:
34826-0200
Molex
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LOW HALOGEN AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI50 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |