-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
34826-0124 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1012-473L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LPD4012-473MLB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPS3010-124MLB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X1547
|
Newark | Automotive Conn, Right Angle Plug, 12Pos, Product Range:Mini50 34826 Series, Automotive Connector ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 762 |
|
$1.2700 / $2.0600 | Buy Now |
DISTI #
538-34826-0124
|
Mouser Electronics | Automotive Connectors MINI50 RAHDR 12CKT BLK POL A TRAY RoHS: Compliant | 2568 |
|
$0.9200 / $1.1300 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 12 POS 2mm Solder RA Thru-Hole Mini 50™ Automotive Tray RoHS: Compliant |
1068 Partner Stock |
|
$1.1000 / $1.1500 | Buy Now |
DISTI #
87663306
|
Verical | Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder RA Thru-Hole Mini 50 Tray RoHS: Compliant Min Qty: 150 Package Multiple: 1 | Americas - 68640 |
|
$1.2353 / $1.3750 | Buy Now |
DISTI #
66241396
|
Verical | Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder RA Thru-Hole Mini 50 Tray RoHS: Compliant Min Qty: 57 Package Multiple: 1 | Americas - 1030 |
|
$1.0500 / $1.1000 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 12 CONTACT(S), MALE, SOLDER TERMINAL | 4 |
|
$1.6388 / $1.7813 | Buy Now |
DISTI #
34826-0124
|
TTI | Automotive Connectors MINI50 RAHDR 12CKT BLK POL A TRAY RoHS: Compliant pbFree: Pb-Free Min Qty: 2080 Package Multiple: 65 Container: Tray | Americas - 0 |
|
$0.7900 / $0.9300 | Buy Now |
DISTI #
MX-34826-0124
|
TME | Connector: automotive, socket, male, Mini50, on PCBs, PIN: 12, black Min Qty: 2 | 0 |
|
$0.9200 / $1.3300 | RFQ |
DISTI #
MOL34826-0124
|
Interstate Connecting Components | MINI50 RAHDR 12CKT BLK POL A TRAY | 48 |
|
$1.2129 / $1.4417 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 12 POS 2mm Solder RA Thru-Hole Mini 50™ Automotive Tray RoHS: Compliant |
1068 Partner Stock |
|
$1.1000 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy