Part Details for 348240161 by Molex
Overview of 348240161 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 348240161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-348240161-ND
|
DigiKey | MINI50 CONN RCPT 16CKT NB LTGY P Min Qty: 125 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6288 In Stock |
|
$0.5100 / $0.5700 | Buy Now |
DISTI #
5831-348240161-ND
|
DigiKey | Automotive Conn MINI50 CONN RCPT Min Qty: 136 Container: Retail Package MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.3800 / $0.4000 | Buy Now |
DISTI #
348240161
|
Avnet Abacus | Conn Housing RCP 16 POS 2mm ST Cable Mount Bag (Alt: 348240161) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
348240161
|
Avnet Abacus | Conn Housing RCP 16 POS 2mm ST Cable Mount Bag (Alt: 348240161) RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Abacus - 0 |
|
Buy Now | |
|
LCSC | 2 Housings (Wire To Board / Wire To Wire ) ROHS | 22 |
|
$0.3738 / $0.6345 | Buy Now |
Part Details for 348240161
348240161 CAD Models
348240161 Part Data Attributes
|
348240161
Molex
Buy Now
|
Compare Parts:
348240161
Molex
|
Samacsys Manufacturer | Molex |