-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10125L | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10125L. Buy from authorized manufacturer Rochester Electronics. | |
MC10125P | Rochester Electronics LLC | ECL to TTL Translator, 4 Func, True Output, PDIP16, PLASTIC, DIP-16 | |
MC10125FN-G | Rochester Electronics | MC10125 - ECL to TTL Translator, 4 Func, True Output, PQCC20 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X1544
|
Newark | Automotive Conn Housing, Rcpt, 12Ways, Product Range:Mini50 34824 Series, Gender:Receptacle, No. Of Positions:12Ways, For Use With:Molex Ctx50 560023 Series Socket Contacts, Connector Body Material:Pbt (Polybutylene Terephthalate) Rohs Compliant: Yes |Molex 34824-0125 (Alternate Part Number: 887191309477 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2649 |
|
$0.6740 / $0.7660 | Buy Now |
DISTI #
538-34824-0125
|
Mouser Electronics | Automotive Connectors MINI50 CONN RCPT NB 12CKT NP GRY POL B RoHS: Compliant | 2500 |
|
$0.5210 / $0.6400 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 12 POS 2mm Crimp ST Cable Mount Mini50™ Automotive Bag RoHS: Compliant |
18180 Partner Stock |
|
$0.5180 / $0.5510 | Buy Now |
DISTI #
16853683
|
Verical | Conn Housing RCP 12 POS 2mm Crimp ST Cable Mount Gray Mini50™ Bag RoHS: Compliant Min Qty: 118 Package Multiple: 1 | Americas - 18180 |
|
$0.3900 / $0.5300 | Buy Now |
DISTI #
34824-0125
|
TTI | Automotive Connectors MINI50 CONN RCPT NB 12CKT NP GRY POL B RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.5790 | Buy Now |
DISTI #
348240125-MOL
|
TME | Connector: automotive | 18180 |
|
Buy Now | |
DISTI #
MOL34824-0125
|
Interstate Connecting Components | MINI50 CONN RCPT 12CKT NB NP GRY POL B | 130 |
|
$0.4619 / $0.5491 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 23634 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | PROPOSED REPLACEMENT: MINI50 GEN II UNSEALED RECEPTACLES 206523 SERIES <BR> Mini50 Unsealed Receptacle, Dual Row, Non-Bridged, 12 Circuits, Polarization Option B, Gray | 3585 |
|
$0.2230 / $0.2973 | Buy Now |
|
Master Electronics | Conn Housing RCP 12 POS 2mm Crimp ST Cable Mount Mini50™ Automotive Bag RoHS: Compliant |
18180 Partner Stock |
|
$0.5180 / $0.5510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34824-0125
Molex
Buy Now
Datasheet
|
Compare Parts:
34824-0125
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |