There are no models available for this part yet.
Overview of 34813221 by nVent Schroff
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 34813221 by nVent Schroff
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65W3182
|
Newark | Piu Rear Panel S0 3U 21Hp |Nvent Schroff 34813221 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5800 / $14.6600 | Buy Now | |
DISTI #
1439-34813221-ND
|
DigiKey | PIU REAR PANEL S0 3U 21HP Min Qty: 5 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5580 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9500 | Buy Now | ||
DISTI #
34813221
|
Avnet Abacus | (Alt: 34813221) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |