-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG R 16-14HD 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H7059
|
Newark | Terminal, Ring Tongue 1/4In Crimp Yellow, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:Pidg Series, Insulator Colour:Black, Yellow, Connector Type:Ring Tongue Rohs Compliant: Yes |Amp Te Connectivity 34806 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7490 | Buy Now |
DISTI #
A09037-ND
|
DigiKey | CONN RING CIRC 14-16AWG #1/4 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
131 In Stock |
|
$0.5443 / $0.9500 | Buy Now |
DISTI #
34806
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 32.92mm 13.49mm Tin Loose Piece - Bulk (Alt: 34806) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Bulk | 4116 Factory Stock |
|
$0.4992 / $0.5468 | Buy Now |
DISTI #
66H7059
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 32.92mm 13.49mm Tin Loose Piece - Bulk (Alt: 66H7059) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$0.7490 | Buy Now |
DISTI #
571-34806
|
Mouser Electronics | Terminals PIDG RING 1/4 16-14HD RoHS: Compliant | 2812 |
|
$0.5320 / $1.1500 | Buy Now |
|
Future Electronics | "TERMINAL,PIDG R 16-14HD 1/4" RoHS: Non Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.5080 | Buy Now |
DISTI #
AMP34806
|
Heilind Electronics | TERMINAL,PIDG R 16-14HD 1/4 | Americas - 47 in Stock7500 On Order |
|
$0.5914 / $0.7476 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R 16-14HD 1/4 RoHS: Compliant |
7382 In Stock |
|
$0.4805 / $0.7970 | Buy Now |
DISTI #
64974449
|
Verical | Ring Tongue Terminal 14-16AWG Copper Yellow/Black Stripe 32.92mm Tin Loose Min Qty: 100 Package Multiple: 50 Date Code: 1710 | Americas - 7300 |
|
$0.6336 / $1.1069 | Buy Now |
DISTI #
76435972
|
Verical | Ring Tongue Terminal 14-16AWG Copper Yellow/Black Stripe 32.92mm Tin Loose Min Qty: 4116 Package Multiple: 4116 | Americas - 4116 |
|
$0.6603 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34806
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34806
TE Connectivity
TERMINAL,PIDG R 16-14HD 1/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |