Part Details for 3480/18C-SLATE-100 by Alpha Wire
Overview of 3480/18C-SLATE-100 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP3480 | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 30 V/4.5 A, 500 Vrms, P-SON4 |
Price & Stock for 3480/18C-SLATE-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Shielded Twisted Pair Cable Aluminum/Mylar Tape 36 Conductors 28AWG 10.49mm 300VAC - Slate - 30.48m (100ft)/Spool RoHS: Compliant | 0 |
|
$1,543.9100 / $4,027.8600 | Buy Now |