Part Details for 3480/18C-SL002 by Alpha Wire
Results Overview of 3480/18C-SL002 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP3480 | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 30 V/4.5 A, 500 Vrms, P-SON4 | |
UPD70F3480GMA-GAR-G | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
2SK3480-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 50A 31Mohm Mp-25Z/To-220Smd |
Price & Stock for 3480/18C-SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 152.4m (500ft)/Spool RoHS: Compliant | 1 Factory Stock |
|
$5,657.7500 / $16,236.4300 | Buy Now |
|
Master Electronics | Slate - 152.4m (500ft)/Spool RoHS: Compliant | 1 Factory Stock |
|
$5,657.7500 / $16,236.4300 | Buy Now |