Part Details for 348-9550-103 by ITT Interconnect Solutions
Overview of 348-9550-103 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-95506-000 | Renesas Electronics Corporation | FIFO 72240 | |
10119109-550022LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 50 Positions, 2.54 mm (0.100in) Pitch. | |
94269-550 | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 50 Position ,2.00mm (0.079in) Pitch. |
Price & Stock for 348-9550-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT348-9550-103
|
Heilind Electronics | RPR24C-01 SHELL, RCPT, FRRR, | Americas - 0 in Stock |
|
$16.9118 / $17.1642 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.2400 / $38.7900 | Buy Now |
DISTI #
ITT348-9550-103
|
Interstate Connecting Components | RPR24C-01 SHELL, RCPT, FRRR, | 0 |
|
$16.9118 / $17.1642 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.2400 / $38.7900 | Buy Now |