Part Details for 348-8925-011 by ITT Interconnect Solutions
Overview of 348-8925-011 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AS8925-A | Coilcraft Inc | Telecom Transformer | |
88925-113LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, Straight, Press-Fit, 1 Mod. | |
76308-925LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 25 Positions,Single Row,Vertical,2.54mm pitch,Card Connector. |
Price & Stock for 348-8925-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
348-8925-011
|
Avnet Americas | - Bulk (Alt: 348-8925-011) Min Qty: 6000 Package Multiple: 1500 Container: Bulk | 0 |
|
$0.2875 / $0.4255 | Buy Now |
DISTI #
ITT348-8925-011
|
Heilind Electronics | 348-8925-011 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2855 / $0.5980 | Buy Now |
DISTI #
ITT348-8925-011
|
Interstate Connecting Components | 348-8925-011 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2855 / $0.5980 | Buy Now |