There are no models available for this part yet.
Overview of 348-8925-009 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AS8925-A | Coilcraft Inc | Telecom Transformer | |
88925-113LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, Straight, Press-Fit, 1 Mod. | |
76308-925LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 25 Positions,Single Row,Vertical,2.54mm pitch,Card Connector. |
Price & Stock for 348-8925-009 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64R4845
|
Newark | D Sub |Itt Cannon 348-8925-009 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.4000 | Buy Now | |
DISTI #
348-8925-009
|
Avnet Americas | - Bulk (Alt: 348-8925-009) Min Qty: 250 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$26.1875 / $44.0670 | Buy Now | |
DISTI #
965-348-8925-009
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$32.9500 | Order Now | |
DISTI #
ITT348-8925-009
|
Heilind Electronics | 348-8925-009 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.4200 / $85.0700 | Buy Now | ||
DISTI #
ITT348-8925-009
|
Interstate Connecting Components | 348-8925-009 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$30.4200 / $85.0700 | Buy Now |