Part Details for 348-8922-009 by ITT Interconnect Solutions
Overview of 348-8922-009 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88922-211LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors 4 Row Signal Header, Straight, 2 Mod, Press Fit. | |
88922-236LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 2 Mod | |
88922-117LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, Straight, Press-Fit, 2 Mod. |
Price & Stock for 348-8922-009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ1276
|
Newark | Shell Da Pin Frt Nm A156 |Itt Cannon 348-8922-009 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5800 / $21.7200 | Buy Now |
DISTI #
2266-348-8922-009-ND
|
DigiKey | SHELL DA PIN FRT NM A156 Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
205 In Stock |
|
$15.0100 / $15.8800 | Buy Now |
DISTI #
965-348-8922-009
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$14.8700 | Order Now |
DISTI #
ITT348-8922-009
|
Heilind Electronics | 348-8922-009 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
205 Partner Stock |
|
$15.3300 / $26.5700 | Buy Now |
DISTI #
65702202
|
Verical | Standard D-Subminiature Connection RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 205 |
|
$13.2800 / $14.0500 | Buy Now |
DISTI #
3488922009-ITT
|
TME | 348-8922-009 Min Qty: 3 | 205 |
|
$14.8380 / $17.4584 | Buy Now |
DISTI #
ITT348-8922-009
|
Interstate Connecting Components | 348-8922-009 | 0 |
|
Buy Now | |
DISTI #
C1S138502363362
|
Chip1Stop | Connector D-Subminiature | 205 |
|
$14.9000 / $16.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
205 Partner Stock |
|
$15.3300 / $26.5700 | Buy Now |