There are no models available for this part yet.
Overview of 348-260-16001 by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
iW1600-11 | Renesas Electronics Corporation | 10W AC/DC Digital Controller with <10mW Stand-by Power, Integrated Active Startup Circuit and Fast DLR | |
71600-164LF | Amphenol Communications Solutions | Quickie® IDC receptacle, Wire to Board, 2.54mm(0.100in), Double Row, 64 positions |
Price & Stock for 348-260-16001 by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1178-348-260-16001-ND
|
DigiKey | CLAMP Min Qty: 6 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$304.4517 | Buy Now | |
DISTI #
AAO348-260-16001
|
Heilind Electronics | Americas - 0 in Stock |
|
$183.5695 / $337.5000 | Buy Now | ||
DISTI #
AAO348-260-16001
|
Interstate Connecting Components | 0 |
|
$183.5695 / $337.5000 | Buy Now |