Part Details for 348-0199-003 by Waldom Electronics
Overview of 348-0199-003 by Waldom Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL68201-99125DEMO1Z | Renesas Electronics Corporation | Single-Phase R4™ Digital Hybrid PWM Controller and 25A DrMOS Module Demonstration Board | |
ISL68201-99135DEMO1Z | Renesas Electronics Corporation | Single-Phase R4™ Digital Hybrid PWM Controller and 35A DrMOS Module Demonstration Board | |
ISL68201-99140DEMO1Z | Renesas Electronics Corporation | Hybrid Digital Controller with 40A DrMOS Demonstration Board |
Price & Stock for 348-0199-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
348-0199-003
|
IBS Electronics | 348-0199-003, Waldom Electronics Min Qty: 10 Package Multiple: 1 | 0 |
|
$12.6140 / $13.3450 | Buy Now |