Part Details for 348-0196-118 by ITT Interconnect Solutions
Results Overview of 348-0196-118 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME1019610101011 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm 196 signal pins, SMT, Vertical | |
51730-196LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 24S 4P Right Angle Header. | |
75160-196-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,3 position, 2.54mm pitch |
Price & Stock for 348-0196-118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-348-0196-118
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$23.5800 / $26.6900 | Order Now |
DISTI #
ITT348-0196-118
|
Heilind Electronics | 348-0196-118 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.3900 / $34.1000 | Buy Now |
DISTI #
ITT348-0196-118
|
Interstate Connecting Components | 348-0196-118 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.3900 / $34.1000 | Buy Now |