Part Details for 347LB3I1250T by CTS Corporation
Overview of 347LB3I1250T by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 347LB3I1250T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
347LB3I1250T-ND
|
DigiKey | XTAL OSC VCXO 125.0000MHZ LVPECL Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.6668 | Buy Now |
DISTI #
347LB3I1250T
|
Avnet Americas | HFF VCXO Controlled Oscillator LVPECL Pin 2 Enable Output 125MHz Frequency ±50ppm Absolute Pull ±50ppm Frequency Stability 3.3VDC Supply Voltage -40°C to +85°C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 347LB3I1250T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-347LB3I1250T
|
Mouser Electronics | VCXO Oscillators 125.000000MHz 3.3V 50ppm -40C +85C RoHS: Compliant | 0 |
|
$7.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$7.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8200 / $21.9800 | Buy Now |
DISTI #
347LB3I1250T
|
Avnet Abacus | - Tape and Reel (Alt: 347LB3I1250T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 347LB3I1250T
347LB3I1250T CAD Models
347LB3I1250T Part Data Attributes
|
347LB3I1250T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
347LB3I1250T
CTS Corporation
OSC VCXO 125.0000MHZ LVPECL SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 1 ns | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |