Part Details for 347H129XM132N by Glenair Inc
Overview of 347H129XM132N by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Industrial Automation
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Price & Stock for 347H129XM132N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0300
|
Newark | Composite - Shorting Cap Adapter |Glenair 347H129XM132N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$203.4200 / $750.6200 | Buy Now |
DISTI #
631-H129XM132N
|
Mouser Electronics | Circular MIL Spec Backshells COMPOSITE - SHORTING CAP ADAPTER RoHS: Compliant | 0 |
|
$319.4900 / $462.1500 | Order Now |
Part Details for 347H129XM132N
347H129XM132N CAD Models
347H129XM132N Part Data Attributes
|
347H129XM132N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
347H129XM132N
Glenair Inc
Connector Accessory, Backshell, Composite,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Glenair | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 |