-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
34792-0081 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC28F008-10 | Rochester Electronics LLC | 28F008 - Flash, 1MX8, 100ns, CDIP40 | |
MC28F008-12/R | Rochester Electronics LLC | 28F008 - 8-MBit (1k x 8) NOR Flash Memory | |
MC28F008-10/B | Rochester Electronics LLC | 28F008 - Flash, 1MX8, 100ns, CDIP40 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM7187
|
Newark | Mini50 Unsealed Vertical Header, Single Row, 8 Circuit, Polarization Option B, Gray, Tray |Molex 347... more RoHS: Not Compliant Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 4110 |
|
$1.3000 / $1.9000 | Buy Now |
DISTI #
0347920081
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0347920081) RoHS: Compliant Min Qty: 2880 Package Multiple: 1440 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$0.5735 / $0.8876 | Buy Now |
DISTI #
538-34792-0081
|
Mouser Electronics | Automotive Connectors 8P 1R MINI50 HEADER VERT UNSEALED GRAY RoHS: Compliant | 2997 |
|
$0.8540 / $1.2100 | Buy Now |
DISTI #
71458127
|
RS | MINI50 VHDR 8CKT GRY POL B TRAY | Molex Incorporated 34792-0081 RoHS: Not Compliant Min Qty: 65 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0800 / $1.5500 | RFQ |
|
Onlinecomponents.com | 2.00mm Pitch Mini50™ UnsealedSingle Row, Vertical Header, 8 Circuit, Polarization Option B, Gray RoHS: Compliant |
4110 Partner Stock |
|
$0.9600 / $1.1200 | Buy Now |
|
Master Electronics | 2.00mm Pitch Mini50™ UnsealedSingle Row, Vertical Header, 8 Circuit, Polarization Option B, Gray RoHS: Compliant |
4110 Partner Stock |
|
$0.9600 / $1.1200 | Buy Now |
DISTI #
10159772
|
TestEquity LLC | Molex 34792-0081 Mini50 Unsealed Vertical Header, Single Row, 8 Circuit, Polarization Option B, Gray... more | 4110 |
|
$1.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34792-0081
Molex
Buy Now
Datasheet
|
Compare Parts:
34792-0081
Molex
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI50, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
This table gives cross-reference parts and alternative options found for 34792-0081. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34792-0081, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
68448-213H | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 34792-0081 vs 68448-213H |
68448-144LF | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 34792-0081 vs 68448-144LF |
68448-006LF | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 34792-0081 vs 68448-006LF |
34792-0082 | Molex | $1.0297 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 34792-0081 vs 34792-0082 |
68448-105LF | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 34792-0081 vs 68448-105LF |
68448-030LF | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 34792-0081 vs 68448-030LF |
68448-153LF | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 34792-0081 vs 68448-153LF |
68448-025LF | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 34792-0081 vs 68448-025LF |
68448-012LF | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 34792-0081 vs 68448-012LF |
68448-208HLF | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 34792-0081 vs 68448-208HLF |