-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51402-XX002LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 14P 32S Right Angle Receptacle, Solder To Board | |
51402-XX001LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 14P 32S Right Angle Receptacle, Solder To Board | |
R5F51406ADFK#50 | Renesas Electronics Corporation | RX100 Series' First RXv2 Core 32-bit Microcontrollers with Third-Generation Touch IP for Even Lower Power Consumption |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3722
|
Newark | Automotive Housing, Receptacle, 4Pos Rohs Compliant: Yes |Molex 34791-5140 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3505 |
|
$0.7710 / $0.8780 | Buy Now |
DISTI #
0347915140
|
Avnet Americas | MINI50 CONN RCPT 4CKT BR CPA BLK POL A - Bulk (Alt: 0347915140) RoHS: Compliant Min Qty: 5400 Package Multiple: 5400 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3076 / $0.3734 | Buy Now |
DISTI #
538-34791-5140
|
Mouser Electronics | Automotive Connectors MINI50 CONN RCPT4CKT BR CPA BLK POL A RoHS: Compliant | 6560 |
|
$0.3680 / $0.6600 | Buy Now |
|
Onlinecomponents.com | Mini50 Unsealed Receptacle - Single Row - Bridged - with CPA - 4 Circuits - Polarization Option A - Black. RoHS: Compliant |
22050 Partner Stock |
|
$0.3325 / $0.4406 | Buy Now |
DISTI #
65692700
|
Verical | Conn Housing RCP 4 POS 2mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 143 Package Multiple: 1 | Americas - 20025 |
|
$0.3700 / $0.4400 | Buy Now |
DISTI #
31677085
|
Verical | Conn Housing RCP 4 POS 2mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 143 Package Multiple: 1 | Americas - 2025 |
|
$0.3700 / $0.4400 | Buy Now |
DISTI #
34791-5140
|
TTI | Automotive Connectors MINI50 CONN RCPT4CKT BR CPA BLK POL A RoHS: Compliant pbFree: Pb-Free Min Qty: 5400 Package Multiple: 5400 Container: Each |
Americas - 10800 In Stock |
|
$0.3500 | Buy Now |
DISTI #
347915140-MOL
|
TME | Connector: automotive | 22050 |
|
Buy Now | |
DISTI #
MOL34791-5140
|
Interstate Connecting Components | MINI50 CONN RCPT 4CKT BR LK POL A | 850 |
|
$0.3636 / $0.4528 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 28665 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34791-5140
Molex
Buy Now
Datasheet
|
Compare Parts:
34791-5140
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POALRIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |