Part Details for 347815-000 by TE Connectivity
Overview of 347815-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 347815-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-347815-000-ND
|
DigiKey | Wire And Cable, 22AWG, 600V, Fle Min Qty: 20 Container: Tray MARKETPLACE PRODUCT |
270 In Stock |
|
$4.0600 / $4.2100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$2.6700 | Buy Now |
DISTI #
RYC55A1833-22-3/6/9-9CS22
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A1833-22-3/6/9-9CS22 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A1833-22-3/6/9-9CS2275 RoHS: Compliant |
270 Partner Stock |
|
$0 | Buy Now |
DISTI #
RYC55A1833-22-3/6/9-9CS22
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A1833-22-3/6/9-9CS22 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 347815-000
|
PEI Genesis | Wire And Cable | 270 |
|
Buy Now | |
DISTI #
000000000006399536
|
Sager | Multi-Conductor Cables 55A1833-22-3/6/9-9CS2275 Min Qty: 1 | 0 |
|
$2.9100 / $3.6400 | Buy Now |
Part Details for 347815-000
347815-000 CAD Models
347815-000 Part Data Attributes:
|
347815-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
347815-000
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |