-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP4-0140LB | Coilcraft Inc | General Purpose Inductor, 11.3uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP4-0140LD | Coilcraft Inc | General Purpose Inductor, 11.3uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP4-0140L | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X9180
|
Newark | Rectangular Power Connector, Stac64 34772 Series, Through Hole, Header, 14, 2.54 Mm, Pin Rohs Compliant: Yes |Molex 34772-0140 (Alternate Part Number: 887191222400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$4.4000 / $6.4900 | Buy Now |
DISTI #
538-34772-0140
|
Mouser Electronics | Automotive Connectors 14ckt Header Vert Blk color coding RoHS: Compliant | 2812 |
|
$3.2900 / $5.8200 | Buy Now |
DISTI #
71458119
|
RS | STAC64 VHDR 14CKT HYB BLK POL A TRAY | Molex Incorporated 34772-0140 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 842 |
|
$4.5300 / $5.8800 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 14 POS Solder ST Thru-Hole 14 Terminal 1 Port Stac 64™ Automotive Tray RoHS: Compliant |
1520 Partner Stock |
|
$3.2800 / $4.1100 | Buy Now |
DISTI #
16853662
|
Verical | Conn Power M 14 POS Solder ST Thru-Hole 14 Terminal 1 Port Stac 64™ Tray RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 1520 |
|
$3.1400 / $3.3800 | Buy Now |
DISTI #
34772-0140
|
TTI | Automotive Connectors 14ckt Header Vert Blk color coding RoHS: Compliant pbFree: Pb-Free Min Qty: 1120 Package Multiple: 1120 Container: Tray | Americas - 0 |
|
$3.0600 / $3.1800 | Buy Now |
DISTI #
MOL34772-0140
|
Interstate Connecting Components | 14-ckt Header vertical black color coding | 168 |
|
$3.4303 / $4.3364 | Buy Now |
|
Master Electronics | Conn Power HDR 14 POS Solder ST Thru-Hole 14 Terminal 1 Port Stac 64™ Automotive Tray RoHS: Compliant |
1520 Partner Stock |
|
$3.2800 / $4.1100 | Buy Now |
DISTI #
10159753
|
TestEquity LLC | Molex 34772-0140 Stac64 Hybrid Header, 14 Circuits, Vertical, Polarization A, Black, Tray | 1520 |
|
$3.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy