Part Details for 3475C-SL005 by Alpha Wire
Overview of 3475C-SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3475C-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Shielded Twisted Pair Cable Tape Semi Rigid Polyvinyl Chloride 10 Conductors 28AWG 6.93mm 300VAC - Slate - 30.48m (100ft)/Spool RoHS: Compliant | 71 Factory Stock |
|
$2,510.6700 / $2,693.8900 | Buy Now |
DISTI #
3475C-SL005
|
TME | Wire, Alpha Essential C&C, 5x2x28AWG, PVC, dark grey, 300V, 30.5m Min Qty: 1 | 1 |
|
$950.4800 | Buy Now |
|
Master Electronics | Shielded Twisted Pair Cable Tape Semi Rigid Polyvinyl Chloride 10 Conductors 28AWG 6.93mm 300VAC - Slate - 30.48m (100ft)/Spool RoHS: Compliant | 71 Factory Stock |
|
$2,510.6700 / $2,693.8900 | Buy Now |