Part Details for 3474/R3DB-AGKB/MS by Everlight Electronics Co Ltd
Overview of 3474/R3DB-AGKB/MS by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for 3474/R3DB-AGKB/MS
3474/R3DB-AGKB/MS CAD Models
3474/R3DB-AGKB/MS Part Data Attributes
|
3474/R3DB-AGKB/MS
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
3474/R3DB-AGKB/MS
Everlight Electronics Co Ltd
Single Color LED, Hyper Red, Diffused Red, 3.95mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 900.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.1 mm | |
Packing Method | BAG | |
Peak Wavelength | 635 nm | |
Shape | OVAL | |
Size | 3.95 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |