Part Details for 34730 by Wiha Quality Tools
Results Overview of 34730 by Wiha Quality Tools
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
34730 Information
34730 by Wiha Quality Tools is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76347-301 | Amphenol Communications Solutions | Dubox® Crimp-to-Wire 2.54mm Contact on Reel, 22-30 AWG Wire | |
76347-301LF | Amphenol Communications Solutions | Dubox®, Crimp to Wire connector, 2.54mm (0.100in), CTW Contact | |
76347-302LF | Amphenol Communications Solutions | Dubox®, Crimp to Wire connector, 2.54mm (0.100in), CTW Contact |
Price & Stock for 34730
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34730-ND
|
DigiKey | NUT DRIVER HEX SOCKET 13MM 9.7" Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.3300 | Buy Now |
|
Onlinecomponents.com | SoftFinish Nut Driver 13.0 x 125mm | Wiha Tools 34730 RoHS: Compliant | 0 |
|
$19.6400 / $26.7200 | Buy Now |