-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2010-080L | Coilcraft Inc | Current sensor, SMT, RoHS | |
CST2010-080LD | Coilcraft Inc | Current Sense Transformer, | |
CST2010-080LB | Coilcraft Inc | Current Sense Transformer, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28T0362
|
Newark | Rectangular Power Connector, Stac64 34729 Series, Through Hole, Receptacle, 8, 2.54 Mm, Socket Rohs Compliant: Yes |Molex 34729-0080 (Alternate Part Number: 884982007048 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1312 |
|
$0.6560 / $1.0200 | Buy Now |
DISTI #
538-34729-0080
|
Mouser Electronics | Automotive Connectors STAC64 RCPT 8 CKT BLK POL A RoHS: Compliant | 1606 |
|
$0.4770 / $0.8200 | Buy Now |
|
Onlinecomponents.com | Stac64 Receptacle Assembly - Receptacle - 8 Positions - 2 Rows - 0.100" (2.54mm) - 500V - 10A/Contact - Back. RoHS: Compliant |
2031 Partner Stock |
|
$0.4641 / $0.5334 | Buy Now |
DISTI #
77314867
|
Verical | Conn Wire to Board RCP 8 POS 2.54mm Crimp ST Thru-Hole Stac64 Tray RoHS: Compliant Min Qty: 150 Package Multiple: 1 | Americas - 4413 |
|
$0.5429 / $0.6562 | Buy Now |
DISTI #
19675786
|
Verical | Conn Wire to Board RCP 8 POS 2.54mm Crimp ST Thru-Hole Stac64 Tray RoHS: Compliant Min Qty: 131 Package Multiple: 1 | Americas - 1115 |
|
$0.4600 / $0.4800 | Buy Now |
DISTI #
67375109
|
Verical | Conn Wire to Board RCP 8 POS 2.54mm Crimp ST Thru-Hole Stac64 Tray RoHS: Compliant Min Qty: 131 Package Multiple: 1 | Americas - 916 |
|
$0.4600 / $0.4800 | Buy Now |
DISTI #
34729-0080
|
TTI | Automotive Connectors STAC64 RCPT 8 CKT BLK POL A RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 16961 In Stock |
|
$0.4750 / $0.5730 | Buy Now |
DISTI #
MX-34729-0080
|
TME | connector STAC64 ASSY RCPT 8 CKT BLK POL A Min Qty: 1 | 0 |
|
$0.6600 / $0.9900 | RFQ |
DISTI #
MOL34729-0080
|
Interstate Connecting Components | STAC64 ASSY RCPT 8 CKT BL A | 3 |
|
$0.5185 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8994 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34729-0080
Molex
Buy Now
Datasheet
|
Compare Parts:
34729-0080
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR |