347120000
Description: THUMB/PUSHWHEEL SWITCH-4SWITCHES, BINARY CODED HEXADECIMAL, 0.1A, 28VDC, PANEL MOUNT, ROHS COMPLIANT

Overview of 347120000 by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 347120000 by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000000586588
Sager Thumbwheel Switches & Pushwheel Switches 0
Buy Now

CAD Models for 347120000 by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 347120000 by C&K

347120000
C&K
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Body Breadth
33.02 mm
Body Height
28.96 mm
Body Length or Diameter
42.52 mm
Contact (AC) Max Rating R Load
.1A@120VAC
Contact Current(AC)-Max
0.1 A
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
.1A@28VDC
Contact Voltage(AC)-Max
120 V
Contact Voltage(DC)-Max
28 V
Electrical Life
100000 Cycle(s)
Mounting Feature
PANEL MOUNT
Number of Positions
16
Number of Switch Sections
4
Operating Temperature-Max
65 °C
Operating Temperature-Min
-40 °C
Surface Mount
NO
Switch Function
BINARY CODED HEXADECIMAL
Switch Type
THUMB/PUSHWHEEL SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. 347120000
    C&K
    THUMB/PUSHWHEEL SWITCH-4SWITCHES, BINARY CODED HEXADECIMAL, 0.1A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 347120000 by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 347120000 by C&K

Select Manufacturer
Which Manufacturer of 347120000 would you like to use for your alert(s)?
  • Please alert me when 347120000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 347120000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 347120000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 347120000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 347120000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 347120000 by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: