-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 40 Contact(s), Male, Press Fit Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-34708-3088
|
Mouser Electronics | Automotive Connectors STAC64 RAHDR 3BAY 40CKT 12A-16A-12B RoHS: Compliant | 0 |
|
$2.7500 / $5.0900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34708-3088
Molex
Buy Now
Datasheet
|
Compare Parts:
34708-3088
Molex
Rectangular Power Connector, 40 Contact(s), Male, Press Fit Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 40 |
This table gives cross-reference parts and alternative options found for 34708-3088. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34708-3088, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPT1-120-01-SM-D-RA | Rectangular Power Connector, 40 Contact(s), Male, Solder Terminal | Samtec Inc | 34708-3088 vs IPT1-120-01-SM-D-RA |
IPL1-120-01-STL-D-RA-K | Rectangular Power Connector, 40 Contact(s), Male, Solder Terminal | Samtec Inc | 34708-3088 vs IPL1-120-01-STL-D-RA-K |
IPL1-120-01-SM-D-RA | Rectangular Power Connector, 40 Contact(s), Male, Solder Terminal | Samtec Inc | 34708-3088 vs IPL1-120-01-SM-D-RA |
34708-3083 | Rectangular Power Connector, 40 Contact(s), Male, Press Fit Terminal, | Molex | 34708-3088 vs 34708-3083 |
IPL1-120-02-H-D-K | Rectangular Power Connector, 40 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 34708-3088 vs IPL1-120-02-H-D-K |
IPL1-120-02-L-DH-K | Rectangular Power Connector, 40 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 34708-3088 vs IPL1-120-02-L-DH-K |
IPT1-120-01-S-D-VS-A | Rectangular Power Connector, 40 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 34708-3088 vs IPT1-120-01-S-D-VS-A |
IPL1-120-02-L-DH-K-TR | Rectangular Power Connector, 40 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 34708-3088 vs IPL1-120-02-L-DH-K-TR |
IPT1-120-01-S-D-VS | Rectangular Power Connector, 40 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 34708-3088 vs IPT1-120-01-S-D-VS |
43973-0001 | Rectangular Power Connector, 40 Contact(s), Male, Solder Terminal, | Molex | 34708-3088 vs 43973-0001 |