34707-4000
Molex
Description: Rectangular Power Connector, 80 Contact(s), Male, Solder Terminal,

Overview of 34707-4000 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
PTRF4000LB Coilcraft Inc Tip/Ring Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8
TTTRF4000L Coilcraft Inc Filter, tip/ring, SMT, RoHS
DLF 4000 Coilcraft Inc NOT RoHS. Common mode filter, data line, 4 line (add 'L' for compliant version)

Price & Stock for 34707-4000 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 31AK6857
Newark Stac64 Vhdr 4Bay 80Ckt 20A-20B-20C-20D |Molex 34707-4000 RoHS: Not Compliant Min Qty: 672 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $6.4800
  • 1,000 $6.0900
$6.0900 / $6.4800 Buy Now
DISTI # 0347074000
Avnet Americas Connector Shrouded Header 80 Position 2.54mm Solder Straight Through Hole Tray (Alt: 0347074000) Min Qty: 672 Package Multiple: 112 Lead time: 16 Weeks, 0 Days 0
  • 672 $4.2632
$4.2632 Buy Now
DISTI # 538-34707-4000
Mouser Electronics Automotive Connectors STAC64 VHDR 4BAY 80Ckt20A-20B-20C-20D RoHS: Compliant 0
  • 672 $5.4800
  • 1,008 $5.0600
$5.0600 / $5.4800 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 336 $4.9600
  • 672 $4.7700
  • 1,000 $4.1500
  • 2,500 $3.6800
$3.6800 / $4.9600 Buy Now

CAD Models for 34707-4000 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 34707-4000 by Molex

34707-4000
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Molex
Additional Feature
SHROUDED
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Termination Type
SOLDER
Total Number of Contacts
80
Want to compare parts?
  1. 34707-4000
    Molex
    Rectangular Power Connector, 80 Contact(s), Male, Solder Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 34707-4000 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 34707-4000 by Molex

Select Manufacturer
Which Manufacturer of 34707-4000 would you like to use for your alert(s)?
  • Please alert me when 34707-4000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 34707-4000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 34707-4000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 34707-4000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 34707-4000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 34707-4000 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: